+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN82N60Q3

Module; single transistor; 600V; 66A; SOT227B; screw; Idm: 240A

Manufacturer: IXYS

Manufacturer part number:
IXFN82N60Q3
TME Symbol:
IXFN82N60Q3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
600V
Drain current
66A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
75mΩ
Pulsed drain current
240A
Power dissipation
960W
Technology
HiPerFET™, Q3-Class
Kind of channel
enhancement
Gate charge
275nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight27.3 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN82N60Q3
0 in TME stock
Net price for quantities from 1 pcs - 49.49 EURGross price for quantities from 1 pcs - 59.39 EUR
Net price for quantities from 3 pcs - 46.56 EURGross price for quantities from 3 pcs - 55.88 EUR
Net price for quantities from 10 pcs - 44.22 EURGross price for quantities from 10 pcs - 53.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs