+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN90N85X

Module; single transistor; 850V; 90A; SOT227B; screw; Idm: 180A


Manufacturer: IXYS

Manufacturer part number:
IXFN90N85X
TME Symbol:
IXFN90N85X

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
850V
Drain current
90A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
41mΩ
Pulsed drain current
180A
Power dissipation
1.2kW
Technology
HiPerFET™, X-Class
Kind of channel
enhancement
Gate charge
340nC
Reverse recovery time
250ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.31 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN90N85X
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.12 EURGross price for quantities from 1 pcs - 54.14 EUR
Net price for quantities from 10 pcs - 42.28 EURGross price for quantities from 10 pcs - 50.73 EUR
Packaging method by the manufacturer:Tube = 10 pcs