+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN94N50P2

Module; single transistor; 500V; 68A; SOT227B; screw; Idm: 240A

Manufacturer: IXYS

Manufacturer part number:
IXFN94N50P2
TME Symbol:
IXFN94N50P2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
68A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
55mΩ
Pulsed drain current
240A
Power dissipation
780W
Technology
HiPerFET™, Polar2™
Kind of channel
enhancement
Gate charge
0.22µC
Reverse recovery time
250ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.5 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN94N50P2
0 in TME stock
Net price for quantities from 1 pcs - 28.37 EURGross price for quantities from 1 pcs - 34.04 EUR
Net price for quantities from 3 pcs - 24.96 EURGross price for quantities from 3 pcs - 29.95 EUR
Net price for quantities from 10 pcs - 22.46 EURGross price for quantities from 10 pcs - 26.95 EUR
No. of pieces (Multiplicity: 1)