+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IXGN120N60A3D1

Module: IGBT; single transistor; Urmax: 600V; Ic: 120A; SOT227B

Manufacturer: IXYS

Manufacturer part number:
IXGN120N60A3D1
TME Symbol:
IXGN120N60A3D1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
0.6kV
Collector current
120A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
800A
Power dissipation
595W
Technology
GenX3™
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS
*
IXGN120N60A3D1
Product withdrawn from the offer
Use the specification table below to search for similar products