+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IXGN400N30A3

Module: IGBT; single transistor; Urmax: 300V; Ic: 200A; SOT227B

Manufacturer: IXYS

Manufacturer part number:
IXGN400N30A3
TME Symbol:
IXGN400N30A3

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
300V
Collector current
200A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Power dissipation
735W
Technology
GenX3™, PT
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS
*
IXGN400N30A3
Product withdrawn from the offer
Use the specification table below to search for similar products