+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IXKN40N60C

Module; single transistor; 600V; 40A; SOT227B; screw; 290W; 250nC


Manufacturer: IXYS

Manufacturer part number:
IXKN40N60C
TME Symbol:
IXKN40N60C

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
600V
Drain current
40A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
70mΩ
Power dissipation
290W
Technology
CoolMOS™
Kind of channel
enhancement
Gate charge
250nC
Reverse recovery time
650ns
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXKN40N60C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.91 EURGross price for quantities from 1 pcs - 40.70 EUR
Net price for quantities from 10 pcs - 25.74 EURGross price for quantities from 10 pcs - 30.89 EUR
Net price for quantities from 100 pcs - 25.39 EURGross price for quantities from 100 pcs - 30.47 EUR