+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IXKN75N60C

Module; single transistor; 600V; 50A; SOT227B; screw; Idm: 250A


Manufacturer: IXYS

Manufacturer part number:
IXKN75N60C
TME Symbol:
IXKN75N60C

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
600V
Drain current
50A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
36mΩ
Pulsed drain current
250A
Power dissipation
560W
Technology
CoolMOS™
Kind of channel
enhancement
Gate charge
500nC
Reverse recovery time
580ns
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight36.01 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXKN75N60C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.25 USDGross price for quantities from 1 pcs - 74.70 USD
Net price for quantities from 3 pcs - 59.08 USDGross price for quantities from 3 pcs - 70.90 USD
Net price for quantities from 5 pcs - 58.26 USDGross price for quantities from 5 pcs - 69.91 USD
Packaging method by the manufacturer:
Tube = 10 pcs