+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN120P20T

Module; single transistor; -200V; -106A; SOT227B; screw; Idm: -400A


Manufacturer: IXYS

Manufacturer part number:
IXTN120P20T
TME Symbol:
IXTN120P20T

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
-200V
Drain current
-106A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
30mΩ
Pulsed drain current
-400A
Power dissipation
830W
Technology
TrenchP™
Kind of channel
enhancement
Gate charge
740nC
Reverse recovery time
300ns
Gate-source voltage
±15V
Mechanical mounting
screw
Gross weight29.575 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN120P20T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.84 GBPGross price for quantities from 1 pcs - 58.61 GBP
Net price for quantities from 3 pcs - 43.13 GBPGross price for quantities from 3 pcs - 51.76 GBP
Net price for quantities from 10 pcs - 38.78 GBPGross price for quantities from 10 pcs - 46.54 GBP