+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IXTN170P10P

Module; single transistor; -100V; -170A; SOT227B; screw; Idm: -510A


Manufacturer: IXYS

Manufacturer part number:
IXTN170P10P
TME Symbol:
IXTN170P10P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
-100V
Drain current
-170A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
14mΩ
Pulsed drain current
-510A
Power dissipation
890W
Technology
PolarP™
Kind of channel
enhancement
Gate charge
240nC
Reverse recovery time
176ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN170P10P
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 27.05 EURGross price for quantities from 300 pcs - 32.47 EUR