+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN17N120L

Module; single transistor; 1.2kV; 15A; SOT227B; screw; Idm: 34A

Manufacturer: IXYS

Manufacturer part number:
IXTN17N120L
TME Symbol:
IXTN17N120L

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
15A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.9Ω
Pulsed drain current
34A
Power dissipation
540W
Technology
Linear™
Kind of channel
enhancement
Gate charge
155nC
Reverse recovery time
1.83µs
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN17N120L
0 in TME stock
Net price for quantities from 1 pcs - 69.47 EURGross price for quantities from 1 pcs - 83.36 EUR
Net price for quantities from 3 pcs - 62.55 EURGross price for quantities from 3 pcs - 75.06 EUR
Net price for quantities from 10 pcs - 55.23 EURGross price for quantities from 10 pcs - 66.28 EUR
No. of pieces (Multiplicity: 1)