+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN200N10L2

Module; single transistor; 100V; 178A; SOT227B; screw; Idm: 500A


Manufacturer: IXYS

Manufacturer part number:
IXTN200N10L2
TME Symbol:
IXTN200N10L2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
100V
Drain current
178A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
11mΩ
Pulsed drain current
500A
Power dissipation
830W
Technology
Linear L2™
Kind of channel
enhancement
Gate charge
540nC
Reverse recovery time
245ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight29.6 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN200N10L2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.46 EURGross price for quantities from 1 pcs - 54.55 EUR
Net price for quantities from 100 pcs - 40.28 EURGross price for quantities from 100 pcs - 48.33 EUR
Packaging method by the manufacturer:Tube = 20 pcs