+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN200N10T

Module; single transistor; 100V; 200A; SOT227B; screw; Idm: 500A


Manufacturer: IXYS

Manufacturer part number:
IXTN200N10T
TME Symbol:
IXTN200N10T

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
100V
Drain current
200A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
5.5mΩ
Pulsed drain current
500A
Power dissipation
550W
Technology
TrenchMV™
Kind of channel
enhancement
Gate charge
152nC
Reverse recovery time
76ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.01 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN200N10T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.20 EURGross price for quantities from 1 pcs - 43.44 EUR
Net price for quantities from 3 pcs - 32.00 EURGross price for quantities from 3 pcs - 38.41 EUR
Net price for quantities from 10 pcs - 28.71 EURGross price for quantities from 10 pcs - 34.45 EUR
Packaging method by the manufacturer:Tube = 10 pcs