+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN210P10T

Module; single transistor; -100V; -210A; SOT227B; screw; Idm: -800A


Manufacturer: IXYS

Manufacturer part number:
IXTN210P10T
TME Symbol:
IXTN210P10T

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
-100V
Drain current
-210A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
7.5mΩ
Pulsed drain current
-800A
Power dissipation
830W
Technology
TrenchP™
Kind of channel
enhancement
Gate charge
740nC
Reverse recovery time
200ns
Gate-source voltage
±15V
Mechanical mounting
screw
Gross weight37.13 g
See other products in this category: Transistor modules IXYS,
*
IXTN210P10T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.46 GBPGross price for quantities from 1 pcs - 48.55 GBP
Net price for quantities from 10 pcs - 34.57 GBPGross price for quantities from 10 pcs - 41.48 GBP
Net price for quantities from 50 pcs - 32.63 GBPGross price for quantities from 50 pcs - 39.16 GBP
Packaging method by the manufacturer:
Tube = 10 pcs