+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN400N20X4

Module; 200V; 340A; SOT227B; 830W; 270ns; screw

NEW

Manufacturer: IXYS

Manufacturer part number:
IXTN400N20X4
TME Symbol:
IXTN400N20X4

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Drain-source voltage
200V
Drain current
340A
Case
SOT227B
On-state resistance
3mΩ
Power dissipation
830W
Reverse recovery time
270ns
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN400N20X4
0 in TME stock
Net price for quantities from 300 pcs - 23.33 EURGross price for quantities from 300 pcs - 27.99 EUR
No. of pieces (Multiplicity: 300)