+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN60N50L2

Module; single transistor; 500V; 53A; SOT227B; screw; Idm: 150A


Manufacturer: IXYS

Manufacturer part number:
IXTN60N50L2
TME Symbol:
IXTN60N50L2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
53A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.1Ω
Pulsed drain current
150A
Power dissipation
735W
Technology
Linear L2™
Kind of channel
enhancement
Gate charge
610nC
Reverse recovery time
980ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN60N50L2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.96 EURGross price for quantities from 1 pcs - 55.15 EUR
Net price for quantities from 5 pcs - 43.38 EURGross price for quantities from 5 pcs - 52.05 EUR
Net price for quantities from 10 pcs - 41.86 EURGross price for quantities from 10 pcs - 50.23 EUR
Net price for quantities from 20 pcs - 40.39 EURGross price for quantities from 20 pcs - 48.47 EUR
Net price for quantities from 50 pcs - 38.70 EURGross price for quantities from 50 pcs - 46.44 EUR