+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN62N50L

Module; single transistor; 500V; 62A; SOT227B; screw; Idm: 150A

Manufacturer: IXYS

Manufacturer part number:
IXTN62N50L
TME Symbol:
IXTN62N50L

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
62A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.1Ω
Pulsed drain current
150A
Power dissipation
800W
Technology
Linear™
Kind of channel
enhancement
Gate charge
550nC
Reverse recovery time
0.5µs
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN62N50L
0 in TME stock
Net price for quantities from 1 pcs - 65.44 EURGross price for quantities from 1 pcs - 78.53 EUR
Net price for quantities from 10 pcs - 60.55 EURGross price for quantities from 10 pcs - 72.66 EUR
Net price for quantities from 100 pcs - 59.74 EURGross price for quantities from 100 pcs - 71.69 EUR
No. of pieces (Multiplicity: 1)