+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IXTN8N150L

Module; single transistor; 1.5kV; 7.5A; SOT227B; screw; Idm: 20A


Manufacturer: IXYS

Manufacturer part number:
IXTN8N150L
TME Symbol:
IXTN8N150L

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.5kV
Drain current
7.5A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
3.6Ω
Pulsed drain current
20A
Power dissipation
545W
Technology
Linear™
Kind of channel
enhancement
Gate charge
250nC
Reverse recovery time
1.7µs
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN8N150L
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 35.14 GBPGross price for quantities from 300 pcs - 42.17 GBP