+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN180N65A5

Module: IGBT; Ic: 180A; SOT227B; tube; screw

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYN180N65A5
TME Symbol:
IXYN180N65A5

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Collector current
180A
Case
SOT227B
Gate-emitter voltage
±20V
Collector-emitter voltage
650V
Kind of package
tube
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN180N65A5
0 in TME stock
Net price for quantities from 300 pcs - 20.40 EURGross price for quantities from 300 pcs - 24.48 EUR
No. of pieces (Multiplicity: 300)