+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAD0724

Converter: AC/DC; 7.5W; Uin: 65÷265VAC; Uout: 24VDC; Iout: 0.32A; 75%


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
KAD0724
TME Symbol:
KAD0724

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
AC/DC
Power
7.5W
Input voltage
65...265V AC
Output voltage
24V DC
Output current
0.32A
Efficiency
75%
Body dimensions
45x47x17.5mm
Insulation voltage
3kV, 4242V DC
Operating temperature
-40...71°C
Dimensions
Gross weight50 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CHINFA ELECTRONICS,
*
KAD0724
0 in TME stock
Net price for quantities from 300 pcs - 8.54 GBPGross price for quantities from 300 pcs - 10.24 GBP
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.