+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAM1024

Converter: AC/DC; 10W; Uin: 85÷265VAC; Uout: 24VDC; Iout: 0.42A; 78%


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
KAM1024
TME Symbol:
KAM1024

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
AC/DC
Power
10W
Input voltage
85...265V AC
Output voltage
24V DC
Output current
0.42A
Efficiency
78%
Body dimensions
50.8x76.2x22.8mm
Insulation voltage
3kV, 4242V DC
Operating temperature
-40...71°C
Dimensions
Gross weight55 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CHINFA ELECTRONICS,
*
KAM1024
0 in TME stock
Net price for quantities from 300 pcs - 15.61 USDGross price for quantities from 300 pcs - 18.73 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.