+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB050180

Sensor: capacitive; Range: 0.8mm; OUT: PNP / NO; Usup: 10÷35VDC

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB050180
TME Symbol:
KB050180

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0.8mm
Output configuration
PNP / NO
Max. operating current
250mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M5
Body material
stainless steel
Number of pins
4
Overall length
20mm
Operating temperature
-55...125°C
Supply voltage
  • 10...35V DC
Gross weight104.6 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB050180
0 in TME stock
Net price for quantities from 1 pcs - 239.34 GBPGross price for quantities from 1 pcs - 287.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.