+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB080100

Sensor: capacitive; Range: 0.1÷1.5mm; OUT: PNP / NO; Usup: 11÷30VDC

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB080100
TME Symbol:
KB080100

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0.1...1.5mm
Output configuration
PNP / NO
Max. operating current
50mA
Kind of forehead
embedded
IP rating
IP65
Switching frequency max
100Hz
Connection
cables
Lead length
2m
Switch housing
M8
Body material
stainless steel
Number of pins
3
Overall length
42mm
Operating temperature
-10...70°C
Supply voltage
  • 11...30V DC
Gross weight52.31 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB080100
0 in TME stock
Net price for quantities from 1 pcs - 227.61 USDGross price for quantities from 1 pcs - 273.13 USD
No. of pieces (Multiplicity: 1)