+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB120100

Sensor: capacitive; Range: 6mm; OUT: PNP / NO; Usup: 10÷35VDC; 2m

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB120100
TME Symbol:
KB120100

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
6mm
Output configuration
PNP / NO
Max. operating current
250mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
0.5kHz
Connection
cables
Lead length
2m
Switch housing
M12
Body material
stainless steel
Number of pins
3
Overall length
50mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight71 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB120100
1 in TME stock
Net price for quantities from 1 pcs - 184.96 EURGross price for quantities from 1 pcs - 221.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.