+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB120420

Sensor: capacitive; Range: 6mm; OUT: PNP; Usup: 10÷35VDC; PIN: 4


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB120420
TME Symbol:
KB120420

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
6mm
Output configuration
PNP
Max. operating current
250mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
0.5kHz
Connection
M12 male
Switch housing
M12
Body material
stainless steel
Number of pins
4
Overall length
60mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight35.74 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB120420
2 in TME stock
Net price for quantities from 1 pcs - 197.03 EURGross price for quantities from 1 pcs - 236.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.