+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB210170

Sensor: capacitive; Range: 5mm; OUT: PNP / NO; Usup: 10÷30VDC; brass


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB210170
TME Symbol:
KB210170

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
5mm
Output configuration
PNP / NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP65
Switching frequency max
50Hz
Connection
M8 male
Body dimensions
43x12x20mm
Body material
brass
Overall length
12mm
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight30 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB210170
0 in TME stock
Net price for quantities from 1 pcs - 248.91 USDGross price for quantities from 1 pcs - 298.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.