+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB250100

Sensor: capacitive; Range: 2÷8mm; OUT: PNP / NO; Usup: 10÷36VDC

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB250100
TME Symbol:
KB250100

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
2...8mm
Output configuration
PNP / NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP65
Switching frequency max
25Hz
Connection
cables
Lead length
1.5m
Body dimensions
50x10x25mm
Body material
PBT
Number of pins
3
Overall length
10.1mm
Operating temperature
-25...75°C
Supply voltage
  • 10...36V DC
Gross weight90 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB250100
0 in TME stock
Net price for quantities from 1 pcs - 187.16 EURGross price for quantities from 1 pcs - 224.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.