+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB320420

Sensor: capacitive; Range: 0.5÷30mm; OUT: PNP / NO / NC; brass


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB320420
TME Symbol:
KB320420

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0.5...30mm
Output configuration
PNP / NO / NC
Max. operating current
250mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
0.2kHz
Connection
M12 male
Switch housing
M32
Body material
brass
Number of pins
4
Overall length
82mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight196.1 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KB320420
2 in TME stock
Net price for quantities from 1 pcs - 244.96 USDGross price for quantities from 1 pcs - 293.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.