+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1221

Terminal: flat; 4.8mm; 0.5mm; male; M2,5; screw; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
1221
TME Symbol:
KEYS1221

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
male
Hole for screw
M2,5
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Mounting hole diameter
2.5mm
Spatial orientation
angled 90°
Gross weight0.342 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
1221
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 200 pcs - 0.26 EURGross price for quantities from 200 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.26 EUR
Net price for quantities from 1500 pcs - 0.21 EURGross price for quantities from 1500 pcs - 0.25 EUR
Net price for quantities from 2000 pcs - 0.21 EURGross price for quantities from 2000 pcs - 0.25 EUR
Packaging method by the manufacturer:Bag = 100 pcs