+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2004

Terminal: flat; 2.8mm; 0.5mm; male; M2; screw; brass; angled 45°


Manufacturer: KEYSTONE

Manufacturer part number:
2004
TME Symbol:
KEYS2004

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
male
Hole for screw
M2
Mechanical mounting
screw
Contact material
brass
Mounting hole diameter
2.4mm
Spatial orientation
angled 45°
Gross weight0.208 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
2004
298 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.