+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7813

Terminal: spade terminal strip; 6.3mm; 0.8mm; THT; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
7813
TME Symbol:
KEYS7813

Specification

Manufacturer
KEYSTONE
Type of terminal
spade terminal strip
Width
6.3mm
Thickness
0.8mm
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Max. operating voltage
500V
Overall length
14.3mm
Spatial orientation
straight
Terminal pitch
5.1x5.1mm
Number of ways
3
Maximum current
15A
Gross weight3.153 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7813
0 in TME stock
Net price for quantities from 1 pcs - 2.51 EURGross price for quantities from 1 pcs - 3.01 EUR
Net price for quantities from 100 pcs - 2.16 EURGross price for quantities from 100 pcs - 2.59 EUR
Net price for quantities from 200 pcs - 1.96 EURGross price for quantities from 200 pcs - 2.35 EUR
Net price for quantities from 500 pcs - 1.64 EURGross price for quantities from 500 pcs - 1.97 EUR
Net price for quantities from 1000 pcs - 1.54 EURGross price for quantities from 1000 pcs - 1.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs