+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7828

Terminal: spade terminal strip; 6.4mm; 0.8mm; THT; steel; tinned

Manufacturer: KEYSTONE

Manufacturer part number:
7828
TME Symbol:
KEYS7828

Specification

Manufacturer
KEYSTONE
Type of terminal
spade terminal strip
Width
6.4mm
Thickness
0.8mm
Electrical mounting
THT
Contact material
steel
Contact plating
tinned
Max. operating voltage
500V
Overall length
13.1mm
Spatial orientation
straight
Terminal pitch
5x5mm
Number of ways
3
Maximum current
15A
Gross weight2.384 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7828
195 in TME stock
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 50 pcs - 0.67 EURGross price for quantities from 50 pcs - 0.81 EUR
Net price for quantities from 200 pcs - 0.59 EURGross price for quantities from 200 pcs - 0.70 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts