+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8902

Spacer sleeve; LED; Øout: 6.5mm; ØLED: 5mm; L: 4.1mm; black; UL94V-0

Manufacturer: KEYSTONE

Manufacturer part number:
8902
TME Symbol:
KEYS8902

Specification

Manufacturer
KEYSTONE
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
6.5mm
LED diameter
5mm
Spacer length
4.1mm
Colour
black
Flammability rating
UL94V-0
Body material
PVC
Kind of bulb
T1, T1 1/4
Gross weight0.145 g
Certificates
See other products in this category: Spacers for LED KEYSTONE,
*
8902
301 in TME stock
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 20 pcs - 0.15 USDGross price for quantities from 20 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts