+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

8917

Spacer sleeve; LEDs,LED; Øout: 6.5mm; ØLED: 5mm; L: 10.7mm; black


Manufacturer: KEYSTONE

Manufacturer part number:
8917
TME Symbol:
KEYS8917

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Outside diameter
6.5mm
LED diameter
5mm
Spacer length
10.7mm
Colour
black
Flammability rating
UL94V-0
Body material
PVC
Kind of bulb
T1, T1 1/4
Gross weight0.376 g
Certificates
See other products in this category: Spacers for LED KEYSTONE,
*
8917
429 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 20 pcs - 0.21 USDGross price for quantities from 20 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.22 USD
Packaging method by the manufacturer:Bag = 1 000 pcs