+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

921

Connector: USB A; socket; on PCBs; THT; PIN: 4; angled 90°; USB 2.0


Manufacturer: KEYSTONE

Manufacturer part number:
921
TME Symbol:
KEYS921

Specification

Manufacturer
KEYSTONE
Type of connector
USB A
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Number of pins
4
Spatial orientation
angled 90°
Version
USB 2.0
Contact plating
gold flash, nickel plated
Max. contact resistance:
15mΩ
Flammability rating
UL94V-0
Current rating
1A
Rated voltage
30V
Contact material
phosphor bronze
Insulator material
thermoplastic
Mechanical durability
1500 cycles
Operating temperature
-25...80°C
Gross weight1.577 g
Certificates
See other products in this category: USB & IEEE1394 connectors KEYSTONE,
*
921
400 in TME stock
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 0.99 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.85 EUR
Net price for quantities from 25 pcs - 0.68 EURGross price for quantities from 25 pcs - 0.82 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs