+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL6583

Automation module: communication; 0÷55°C; IP40; 24VDC


Manufacturer: Beckhoff Automation

Manufacturer part number:
KL6583
TME Symbol:
KL6583

Specification

Manufacturer
Beckhoff Automation
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP40
Conform to the norm
ATEX Ex CE UL
Rated voltage
24V DC
Kind of communication
EnOcean
Gross weight90 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL6583
0 in TME stock
Net price for quantities from 1 pcs - 362.27 EURGross price for quantities from 1 pcs - 434.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.