+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN080170

Sensor: capacitive; Range: 0.5÷10mm; OUT: PNP / NO; Usup: 11÷30VDC

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN080170
TME Symbol:
KN080170

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0.5...10mm
Output configuration
PNP / NO
Max. operating current
50mA
Kind of forehead
non-embedded
IP rating
IP65
Switching frequency max
100Hz
Connection
M8 male
Switch housing
M8
Body material
stainless steel
Number of pins
3
Overall length
54mm
Operating temperature
-10...70°C
Supply voltage
  • 11...30V DC
Gross weight32.3 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN080170
0 in TME stock
Net price for quantities from 1 pcs - 194.56 EURGross price for quantities from 1 pcs - 233.47 EUR
No. of pieces (Multiplicity: 1)