+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN120420

Sensor: capacitive; Range: 0.5÷15mm; OUT: PNP / NO; Usup: 10÷35VDC


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN120420
TME Symbol:
KN120420

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
0.5...15mm
Output configuration
PNP / NO
Max. operating current
250mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
M12 male
Switch housing
M12
Body material
stainless steel
Number of pins
4
Overall length
60mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight20 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN120420
0 in TME stock
Net price for quantities from 1 pcs - 198.30 EURGross price for quantities from 1 pcs - 237.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.