+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN126050

Sensor: capacitive; Range: 1÷25mm; IP rating: IP67; 2m; Housing: M12


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN126050
TME Symbol:
KN126050

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
1...25mm
Kind of forehead
non-embedded
IP rating
IP67
Connection
cables
Lead length
2m
Switch housing
M12
Body material
stainless steel
Overall length
25mm
Related items
KV750450
Operating temperature
-200...250°C
Gross weight80 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN126050
0 in TME stock
Net price for quantities from 1 pcs - 288.29 EURGross price for quantities from 1 pcs - 345.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.