+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN186050

Sensor: capacitive; Range: 50mm; Kind of forehead: non-embedded

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN186050
TME Symbol:
KN186050

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
50mm
Kind of forehead
non-embedded
IP rating
IP67
Connection
cables
Lead length
2m
Switch housing
M18
Body material
stainless steel
Overall length
70mm
Related items
KV750455
Operating temperature
-200...250°C
Gross weight172.08 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN186050
1 in TME stock
Net price for quantities from 1 pcs - 368.32 USDGross price for quantities from 1 pcs - 441.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.