+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN200187

Sensor: capacitive; Range: 1÷15mm; OUT: PNP / NO; Ioper.max: 400mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN200187
TME Symbol:
KN200187

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
1...15mm
Output configuration
PNP / NO
Max. operating current
0.4A
Kind of forehead
non-embedded
IP rating
IP67
Connection
cables
Switch housing
Ø20
Body material
PBT
Overall length
78mm
Operating temperature
-25...70°C
Gross weight170 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN200187
0 in TME stock
Net price for quantities from 1 pcs - 156.61 EURGross price for quantities from 1 pcs - 187.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.