+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN300127

Sensor: capacitive; Range: 5÷20mm; OUT: PNP / NO; Usup: 10÷60VDC


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN300127
TME Symbol:
KN300127

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
5...20mm
Output configuration
PNP / NO
Max. operating current
0.4A
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
25Hz
Connection
M12 male
Switch housing
M30
Body material
PBT
Number of pins
3
Overall length
81mm
Operating temperature
-25...70°C
Supply voltage
  • 10...60V DC
Gross weight90 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN300127
0 in TME stock
Net price for quantities from 1 pcs - 182.36 EURGross price for quantities from 1 pcs - 218.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.