+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN306050

Sensor: capacitive; Range: 5÷100mm; Usup: 18÷36VDC; IP rating: IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN306050
TME Symbol:
KN306050

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
5...100mm
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M30
Body material
stainless steel
Overall length
70mm
Related items
KV750455
Operating temperature
-200...250°C
Supply voltage
  • 18...36V DC
Gross weight290 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN306050
0 in TME stock
Net price for quantities from 1 pcs - 602.25 EURGross price for quantities from 1 pcs - 722.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.