+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN32A296

Sensor: capacitive; Range: 1÷40mm; OUT: PNP; Usup: 10÷35VDC; 2m; PTFE

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN32A296
TME Symbol:
KN32A296

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
1...40mm
Output configuration
PNP
Max. operating current
250mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M32
Body material
PTFE
Number of pins
4
Overall length
70mm
Operating temperature
-25...100°C
Supply voltage
  • 10...35V DC
Gross weight260 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN32A296
0 in TME stock
Net price for quantities from 1 pcs - 209.11 EURGross price for quantities from 1 pcs - 250.93 EUR
No. of pieces (Multiplicity: 1)