+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN32A504

Sensor: capacitive; Range: 1÷40mm; OUT: PNP; Usup: 10÷35VDC; 5m; PTFE


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN32A504
TME Symbol:
KN32A504

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
1...40mm
Output configuration
PNP
Max. operating current
250mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
cables
Lead length
5m
Switch housing
M32
Body material
PTFE
Number of pins
4
Overall length
70mm
Operating temperature
-25...100°C
Supply voltage
  • 10...35V DC
Gross weight510 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN32A504
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 309.87 EURGross price for quantities from 1 pcs - 371.84 EUR