+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN340127

Sensor: capacitive; Range: 6÷30mm; OUT: PNP / NO; Usup: 10÷60VDC

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN340127
TME Symbol:
KN340127

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
6...30mm
Output configuration
PNP / NO
Max. operating current
0.4A
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
15Hz
Connection
M12 male
Switch housing
Ø34
Body material
PBT
Number of pins
3
Overall length
81mm
Operating temperature
-25...70°C
Supply voltage
  • 10...60V DC
Gross weight303.25 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN340127
0 in TME stock
Net price for quantities from 1 pcs - 205.78 USDGross price for quantities from 1 pcs - 246.93 USD
No. of pieces (Multiplicity: 1)