+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN340227

Sensor: capacitive; Range: 30mm; OUT: PNP / NC; Ioper.max: 400mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN340227
TME Symbol:
KN340227

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
30mm
Output configuration
PNP / NC
Max. operating current
0.4A
Kind of forehead
non-embedded
IP rating
IP67
Connection
M12 male
Switch housing
Ø34
Body material
PBT
Overall length
90mm
Operating temperature
-25...70°C
Gross weight160 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN340227
0 in TME stock
Net price for quantities from 1 pcs - 160.49 GBPGross price for quantities from 1 pcs - 192.59 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.