+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN800100

Sensor: capacitive; Range: 1÷70mm; OUT: PNP / NO; Usup: 10÷55VDC


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KN800100
TME Symbol:
KN800100

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
1...70mm
Output configuration
PNP / NO
Max. operating current
0.4A
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
10Hz
Connection
cables
Lead length
2m
Switch housing
Ø80
Body material
PBT
Number of pins
3
Overall length
40mm
Operating temperature
-25...70°C
Supply voltage
  • 10...55V DC
Gross weight410 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KN800100
0 in TME stock
Net price for quantities from 1 pcs - 246.15 USDGross price for quantities from 1 pcs - 295.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.