+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-MT470

Digital multimeter; LCD; (2000); VDC: 200mV,2V,20V,200V,600V


Manufacturer: KPS

Manufacturer part number:
KPS-MT470
TME Symbol:
KPS-MT470

Specification

Manufacturer
KPS
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
(2000)
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.7% + 2 digit)
AC voltage measuring range
200mV/2V/20V/200V/600V
AC voltage measuring accuracy
±(0.8% + 3 digit), ±(1% + 3 digit) @600V
DC current measuring range
10A
DC current measuring accuracy
±(2% + 10 digit)
AC current measuring range
10A
AC current measuring accuracy
±(3% + 10 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Diode test
2.7V
Test
circuit continuity, diodes
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
150x74x41mm
Illumination
yes
Resistance measuring accuracy
  • ±(1%+1 digit)
  • ±(1%+3 digit)@(200Ω)
  • ±(1%+5 digit)@(20MΩ)
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • low battery indicator
Gross weight425.7 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KPS,
*
KPS-MT470
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.46 USDGross price for quantities from 1 pcs - 59.35 USD
Net price for quantities from 3 pcs - 46.19 USDGross price for quantities from 3 pcs - 55.43 USD