+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-MT480

Digital multimeter; LCD; (2000); VDC: 200mV,2V,20V,200V,1kV


Manufacturer: KPS

Manufacturer part number:
KPS-MT480
TME Symbol:
KPS-MT480

Specification

Manufacturer
KPS
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
(2000)
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 5 digit), ±(0.8% + 5 digit) @1kV
AC voltage measuring range
200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(0.8% + 5 digit)
DC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
DC current measuring accuracy
±(1.2% + 5 digit), ±(2% + 10 digit) @(2A...10A)
AC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
AC current measuring accuracy
±(1.5% + 5 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Diode test
1.7V
Test
circuit continuity, diodes, LAN
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
238x43x26mm
Illumination
yes
Resistance measuring accuracy
  • ±(1%+5 digit)
  • ±(1.5%+5 digit)@(2MΩ)
  • ±(1.5%+5 digit)@(20MΩ)
Power supply
  • battery 6F22 9V x2
Measuring instrument features
  • automatic power-off
  • low battery indicator
Gross weight1.0192 kg

WATCH VIDEO

See other products in this category: Portable digital multimeters KPS,
*
KPS-MT480
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 69.00 EURGross price for quantities from 1 pcs - 82.81 EUR