+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-MT700

Digital multimeter; USB; LCD; (6600); True RMS; Diode test: 3.2V


Manufacturer: KPS

Manufacturer part number:
KPS-MT700
TME Symbol:
KPS-MT700

Specification

Manufacturer
KPS
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(6600)
DC voltage measuring range
660mV/6.6V/66V/660V/1kV
DC voltage measuring accuracy
±(0.5% + 5 digit), ±(0.8% + 3 digit) @660mV
AC voltage measuring range
660mV/6.6V/66V/660V/1kV
AC voltage measuring accuracy
±(0.1% + 3 digit), ±(1.2% + 5 digit) @(6.6V...66V), ±(1.5% + 5 digit) @0.66V
DC current measuring range
660µA/6.6mA/66mA/660mA/10A
DC current measuring accuracy
±(1% + 5 digit), ±(2% + 5 digit) @10A
AC current measuring range
660µA/6.6mA/66mA/660mA/10A
True effective value measurement
True RMS
Resistance measuring range
660Ω/6.66kΩ/66kΩ/660kΩ/6.6MΩ/66MΩ
Capacitance measuring range
6.6nF/66nF/660nF/6.6µF/66µF/660µF/6.6mF/66mF
Capacitance measuring accuracy
±(3%+ 3 digit), ±(4%+5 digit) @ 6.6nF...66mF
Frequency measuring range
66Hz/660Hz/6.6kHz/66kHz/660kHz/6.6MHz/66MHz
Frequency measuring accuracy
±(1.5%+5 digit)
Diode test
3.2V
Test
circuit continuity, diodes
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
179x86x52.1mm
Illumination
yes
AC current measuring accuracy
  • ±(1.5% + 5 digit)
  • ±(3% + 5 digit)@10A
Resistance measuring accuracy
  • ±(0.8%+5 digit)
  • ±(1.5%+5 digit)@(66MΩ)
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • low battery indicator
Gross weight850.3 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KPS,
*
KPS-MT700
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 102.15 USDGross price for quantities from 1 pcs - 122.58 USD
Net price for quantities from 3 pcs - 95.34 USDGross price for quantities from 3 pcs - 114.41 USD